Johanson DielectricsL-07C4N7SV6TInducteur à montage en surface
Inductor RF Chip Multi-Layer 0.0047uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.24Ohm DCR 0402 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
An ideal space-saving electronic component is this rf chip L-07C4N7SV6T surface mount inductor from Johanson. This SMD inductor has an operating temperature range of -40 °C to 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 240m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G(Typ) Hz. It has an inductance of 4.7n H.