Murata ManufacturingLFB212G45SG8A192RF Filters
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 2.6dB 50Ohm SMD 4Pin 0805
Compliant | |
EAR99 | |
Unconfirmed | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Band Pass | |
2450 | |
2400 to 2500 | |
50Ohm | |
2.6 | |
1.8 | |
2.4 | |
Surface Mount | |
4 | |
0805 | |
-40 | |
85 | |
N/A | |
2 | |
1.25 | |
0.95 |
This band pass LFB212G45SG8A192 RF filter from Murata uses resonators to remove unwanted frequencies from transmitted or received signals. This RF filter has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. This product is 2 mm long, 0.95 mm tall and 1.25 mm deep.