STMicroelectronicsLIS344ALHTRAccéléromètre
Accelerometer Triple ±2g/±6g 3.3V 16-Pin LGA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
LIS344ALHTR | |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±2/±6 | |
1.8(Min) | |
Analog | |
2.4 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 1.5 |
Largeur du paquet | 4 |
Longueur du paquet | 4 |
Carte électronique changée | 16 |
Nom de lemballage standard | LGA |
Conditionnement du fournisseur | LGA |
16 | |
Forme de sonde | No Lead |
Do you need an electronic device to measure the acceleration parameters of an object? Then this LIS344ALHTR accelerometer from STMicroelectronics is perfect for you! It has an analog output. This device has a minimum operating supply voltage of 2.4 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
EDA / CAD Models |