Texas InstrumentsLM111JGComparateur

Comparator Single ±15V/30V 8-Pin CDIP Tube

Compare two input voltages in your electronic circuit with this LM111JG comparator circuit from Texas Instruments and output a digital or binary signal indicating the larger input. It has an open collector/emitter output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.75 V and maximum of ±15 V. This comparator has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has a single channel per chip.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    18 semaines
    • Price: $26.74
    1. 50+$26.74
    2. 100+$26.47
    3. 250+$26.20
    4. 500+$25.94
    5. 1000+$25.68
    6. 2000+$25.43
    7. 2500+$25.17
    8. 3000+$24.92
    9. 5000+$24.67
    10. 10000+$24.42