10% Off
Texas InstrumentsLM193HComparateur
Comparator Dual R-R O/P ±18V/36V 8-Pin TO-99
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Diamètre | 9.4(Max) |
Installation | Through Hole |
Hauteur du paquet | 4.7(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-99 |
8 |
Don't miss out on this essential LM193H comparator circuit from Texas Instruments by grabbing one today! It has an open collector output. Its maximum power dissipation is 660 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -55 °C to 125 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.
EDA / CAD Models |