Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) |
Largeur du paquet | 3.98(Max) |
Longueur du paquet | 5(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
8 | |
Forme de sonde | Gull-wing |
Compare input voltages or currents with this specially designed LM211DG4 comparator circuit from Texas Instruments. It has an open collector/emitter output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.75 V and maximum of ±15 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device is made with bipolar technology. This device uses one or two power supplies.
EDA / CAD Models |