Texas InstrumentsLM6171AIMAmplificateur vidéo
Video Amp Single 100MHz ±17V 34V 8-Pin SOIC Tube
Not Compliant | |
EAR99 | |
Obsolete | |
LM6171AIM | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.5(Max) mm |
Largeur du paquet | 3.98(Max) mm |
Longueur du paquet | 5(Max) mm |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC |
8 | |
Forme de sonde | Gull-wing |
The large amount of gain, or amplification, produced by this voltage feedback amplifier LM6171AIM OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.75 V and maximum of ±17 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bicom technology. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |