EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±0.1°C(Max) | |
-5.194mV/°C | |
Analog | |
2 | |
2.5|3.3|5 | |
5.5 | |
12 | |
150 | |
-55 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.47(Max) |
Largeur du paquet | 0.91(Max) |
Longueur du paquet | 0.91(Max) |
Carte électronique changée | 4 |
Nom de lemballage standard | BGA |
Conditionnement du fournisseur | DSBGA |
4 | |
Forme de sonde | Ball |
Ideal for reading ambient conditions this LMT70YFQT temperature and humidity sensor manufactured by Texas Instruments belongs in your design. It has an analog output. This device's minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |