KYOCERA AVX Components CorporationLP0603A1880ANTRRF Filters
RF Filter Low Pass 1880MHz 1840MHz to 1920MHz 0.5dB 50Ohm SMD 4Pin 0603 T/R
Compliant | |
EAR99 | |
Active | |
8525.50.70.50 | |
Automotive | Yes |
PPAP | Unknown |
This low pass LP0603A1880ANTR RF filter by AVX is perfect for combining or separating multiple medium to high-frequency bands. This item should be stored between -40 °C and 85 °C. This RF filter has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.6 mm tall and 0.84 mm deep.