NXP SemiconductorsLPC1112FHN33/202,5Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3.3V 32-Pin HVQFN EP Tray

Automate any process or system using this LPC1112FHN33/202,5 microcontroller from NXP Semiconductors. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 50 MHz. This is a 32 bit processor. Its flash program memory is 16KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M0 core architecture.

A datasheet is only available for this product at this time.