VishayLPS1100H4700JB
Res Thick Film 470 Ohm 5% 1100W ±150ppm/°C Molded Screw Terminal Flange Mount Box
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this LPS1100H4700JB fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 1100 W. This product has a resistance value of 470 Ohm. Its temperature coefficient is ±150 ppm/°C. It has a tolerance of 5%. The LPS1100H4700JB part has a screw terminal termination style. This product is 64.7 mm long, 25.8 mm tall and 60 mm deep. This part has an operating temperature of -55 to 200 °C. This device utilizes thick film technology.
EDA / CAD Models |