Analog DevicesLT1506CR#TR
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin(7+Tab) DDPAK T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin(7+Tab) DDPAK T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |