Analog DevicesLT3460EDC-1#PBF
Conv DC-DC 2.5V to 16V Step Up Single-Out 36V 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.5V to 16V Step Up Single-Out 36V 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |