Analog DevicesLT3495EDDB-1#PBF
Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |