Analog DevicesLTC1262CN8
Conv DC-DC 4.75V to 5.5V Step Up Single-Out 12V 0.03A 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 4.75V to 5.5V Step Up Single-Out 12V 0.03A 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |