Analog DevicesLTC1562AIG#TRFiltre actif
Active Filter Quad Continuous Time UNIV 8th Order 150kHz 20-Pin SSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Universal | |
Continuous Time | |
8th | |
4 | |
100kHz to 4MHz | |
150kHz(Max) | |
4.75 | |
10.5 | |
5|9 | |
±2.375 | |
±5.25 | |
±3|±5 | |
Dual|Single | |
-40 | |
85 | |
Tape and Reel |
EDA / CAD Models |