Analog DevicesLTM4662EY#PBFConvertisseur CC en CC et module de régulateur de commutation
Dual 15A or Single 30A DC/DC μModule Regulator
The LTM4662EY#PBF is a DC-to-DC dual-output switch mode power supply from Analog Devices. Each LTM4662EY#PBF allows for dual 15A or single 30A output and accepts input voltages from 4.5V to 20V.
Boasting up to 96 percent efficiency, this adapter also contains a built-in temperature monitor diode and is housed in a thermally enhanced BGA package. Every LTM4662EY#PBF includes both overvoltage and overcurrent fault protections and comes equipped with:
-
Switching controller
-
Power FETs
-
Inductors
-
All supporting components
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
2 | |
4.5 | |
20 | |
0.6 to 5.5 | |
15 | |
DC/DC | |
0.04 | |
250 to 1000 | |
Yes | |
0.3% | |
0.025%/V | |
96 | |
Positive | |
-40 | |
125 | |
Extended | |
Tray | |
Adjustable | |
2.2 | |
Installation | Surface Mount |
Hauteur du paquet | 5.14 mm |
Largeur du paquet | 11.25 mm |
Longueur du paquet | 15 mm |
Carte électronique changée | 88 |
Nom de lemballage standard | BGA |
Conditionnement du fournisseur | BGA |
88 | |
Forme de sonde | Ball |