VishayLVB1560-M3/45Bridge Rectifiers
Diode Rectifier Bridge Single 600V 3.6A 4-Pin Case GSIB-5S Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
600 | |
3.6 | |
400 | |
0.9@7.5A | |
10 | |
1800(Typ) | |
-55 | |
150 | |
Tube | |
Installation | Through Hole |
Hauteur du paquet | 20 |
Largeur du paquet | 4.6 |
Longueur du paquet | 30 |
Carte électronique changée | 4 |
Conditionnement du fournisseur | Case GSIB-5S |
4 |
If you want to convert an alternating current input into a direct current, then this LVB1560-M3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |