OhmiteLVK12R010FERRésistance fixe à montage sur surface unique
Res Metal Alloy 1206 0.01 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Metal Alloy 1206 0.01 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |