NKK SwitchesM2026TXG13Interrupteur à bascule
Switch Rocker (ON) ON (ON) SP3T PC Pins Small Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant with Exemption | |
EAR99 | |
Obsolete | |
M2026TXG13 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
SP3T | |
Small Rocker | |
(ON) ON (ON) | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
1000VAC | |
1000 | |
20 | |
50000 | |
50000 | |
Black | |
16.87 | |
2 | |
4.8 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
6.35 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Straight | |
-30 | |
85 | |
16.3 | |
12.7 | |
15.3 | |
16.3 | |
12.7 | |
24.1 | |
9.27 | |
8.8 |
Do you need a safe way to turn off and on your device? Use this M2026TXG13 rocker switch from NKK Switches for a sleek look. It has a SP3T configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The M2026TXG13 rocker switch panel has a PC pin termination style. This product is 16.3 mm long, 24.1 mm tall and 12.7 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.