NKK SwitchesM2B15AA5G03-FAInterrupteur bouton poussoir

Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins

Quickly reset and disrupt processes by mechanically pressing this M2B15AA5G03-FA push button switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This push switch has an operating temperature range of -30 °C to 85 °C. The M2B15AA5G03-FA push switch has a PC pin termination style. This product is 12.7 mm long, 24.85 mm tall and 6.6 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

4 pièces: Livraison en 11 jours

    Total$13.04Price for 4

    • Livraison en 11 jours

      Ships from:
      États Unis
      Date Code:
      1424+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Chine
      • In Stock: 4 pièces
      • Price: $3.261