VishayM39006/22-0199HCondensateur humide au tantale
Cap Tant Wet 86uF 100V 20% (10.31 X 28.6mm) Axial (1%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
86uF | |
20% | |
100VDC | |
Standard | |
1800 | |
9 | |
Polar | |
10 | |
Hermetic | |
Sleeved | |
Yes | |
Metal | |
Through Hole | |
Axial | |
2 | |
10.31 X 28.6 | |
-55 | |
125 | |
37.33 | |
28.6(Max) | |
17.7 | |
10.31(Max) | |
0.64 |
Have a high-grade, military, and aerospace application? Need some capacitors? This M39006/22-0199H wet slug tantalum capacitor from Vishay was designed with you in mind. It can withstand a voltage of 100 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 9 μA. Its capacitance value is 86uF. It is reliable with a failure rate grade of M. This product is 28.6(Max) mm long with a diameter of 10.31(Max) mm. The M39006/22-0199H wet slug tantalum capacitor has an axial termination style. It has a tolerance of 20%.
EDA / CAD Models |