VishayM39006/22-0346Condensateur humide au tantale

Cap Tant Wet 10uF 50V 5% (5.56 X 13.08mm) Axial (0.1%FR) 125°C

This M39006/22-0346 wet slug tantalum capacitor from Vishay has a high permittivity dielectric layer and small design ideal for high-grade applications. It can withstand a voltage of 50 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1 μA. It has a tolerance of 5%. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. Its capacitance value is 10uF. It is reliable with a failure rate grade of P. The M39006/22-0346 wet slug tantalum capacitor has an axial termination style.

Total en stock: 67 pièces

Quantity Increments of 1 Minimum 25
  • Ships from:
    États Unis
    Date Code:
    2310+
    Manufacturer Lead Time:
    16 semaines
    Country Of origin:
    Israël
    • Price: