VishayM39006/22-0648Condensateur humide au tantale
Cap Tant Wet 9uF 125V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
9uF | |
10% | |
125VDC | |
Standard | |
755 | |
1 | |
Polar | |
5 | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.92 X 17.88 | |
-55 | |
125 | |
26.61 | |
17.88(Max) | |
6.2 | |
7.92(Max) | |
0.64 |
This M39006/22-0648 wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 125 VDC. Its leakage current is 1 μA. This wet slug tantalum capacitor has a maximum operating temperature of 125 °C. The M39006/22-0648 wet slug tantalum capacitor has an axial termination style. Its capacitance value is 9uF. It has a tolerance of 10%. It is reliable with a failure rate grade of R. This product is 17.88(Max) mm long with a diameter of 7.92(Max) mm.
EDA / CAD Models |