50% Off
VishayM55342K10B10D0RWBRésistance fixe à montage sur surface unique
Res Thick Film 1010 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
The M55342K10B10D0RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±100 ppm/°C. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has an operating temperature of -55 to 150 °C. This product is 2.67 mm long, 0.51 mm tall and 2.54 mm deep. It is reliable with a failure rate grade of R. This device utilizes thick film technology. It has a tolerance of 1%.