VishayM64W204KB40Gradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 200K Ohm 10% 0.31W 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box

Are you looking for a way to calibrate resistance and optimize your circuit? Then this M64W204KB40 potentiometer from Vishay is your solution! This dependable part has a power rating of 0.31 W. This product has a resistance value of 200K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes cermet technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. The M64W204KB40 part has a pin termination style.

Total en stock: 800 pièces

    Total$326.80Price for 200

    • (200)

      Date Code:
      +
      Manufacturer Lead Time:
      12 semaines
      • In Stock: 800 pièces
      • Price: $1.6340