VishayM8340107K3402FCD03Réseaux et matrices de résistance

Res Thick Film NET 34K Ohm 1% 0.6W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube

Downsize multiple resistors onto a single chip with the M8340107K3402FCD03 resistor array, developed by Vishay. This product's 5 resistors have a value of 34K Ohm. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The M8340107K3402FCD03 part has a pin termination style. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. It has a tolerance of 1%.

254 pièces: Prêt à être expédié dès aujourd'hui

    Total$1,382.67Price for 152

    • (38)

      Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      2015+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Israël
      • In Stock: 254 pièces
      • Price: $9.0965