VishayM8340108M2002GGD03Réseaux et matrices de résistance
Res Thick Film NET 20K Ohm 2% 0.48W ±300ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
4 | |
20K | |
2% | |
50 | |
0.48 | |
0.12 | |
Thick Film | |
-55 | |
125 | |
±300 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
8 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
19.89 | |
2.49 | |
4.75 | |
4.75 | |
Through Hole |
If you're looking to conserve space in your circuit design, then this M8340108M2002GGD03 resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±300 ppm/°C. This product's 4 resistors have a value of 20K Ohm. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. This product's terminal pitch is 2.54 mm. The M8340108M2002GGD03 part has a pin termination style. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C.