VishayM8340109M1001JCD03Réseaux et matrices de résistance
Res Thick Film NET 1K Ohm 5% 1.08W ±300ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Conserve space and power by adopting this M8340109M1001JCD03 resistor array from Vishay, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1.08 W and a power rating per resistor of 0.12 W. This product's 9 resistors have a value of 1K Ohm. Its temperature coefficient is ±300 ppm/°C. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 5%. The M8340109M1001JCD03 part has a pin termination style. This product is 24.97 mm long, 4.75 mm tall and 2.49 mm deep.