50% Off
AmphenolM83723/95R1006NConnecteur circulaire
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
6 | |
6 | |
SKT | |
Crimp | |
10-6 | |
20-24 | |
No | |
Aluminum | |
Electroless Nickel | |
7.5 | |
600VAC | |
-65 | |
200 | |
Threaded | |
24.35 | |
34.79 |
By using this miniature cylindrical M83723/95R1006N connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 10-6. This socket type connector has 6 socket type contacts. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 34.79 mm long with a diameter of 24.35 mm. This circular connector has an operating temperature of -65 to 200 °C.