AmphenolM85049/38-9NAdaptateurs pour manchons thermorétractables
Strain Relief Clamp 180° 9 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
9 | |
Connector Circular | |
180° | |
Aluminum Alloy | |
Electroless Nickel | |
Non Self Lock | |
Strain Relief Clamp |
This strain relief clamp M85049/38-9N connector accessory from Amphenol will make a better and stronger connection for your wires. It has a straight body orientation. This product is 27.94 mm long and 21.59 mm. This part has an operating temperature of -65 to 200 °C.