AmphenolM85049/60-1W24Adaptateurs pour manchons thermorétractables
Shrink Boot Adapter 180° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Not Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Shrink Boot Adapters | |
24 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Spin | |
Olive Drab | |
Straight Shrink Boot Adapter |
This specially engineered M85049/60-1W24 shrink boot adapter from Amphenol provides EMI radiation shielding to retain signal integrity in your connectors. Its shell size is 24. This product is 30.15 mm long with a diameter of 40.46 mm.