Bel Power SolutionsMAP55 4002
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 6A/3A/0.5A/0.5A 55W 11-Pin
Not Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 40.6 |
Largeur du paquet | 152.4 |
Longueur du paquet | 83.1 |
Carte électronique changée | 11 |
11 |
This (MAP55-4002) AC to DC power supply from Bel Power Solutions safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5|12|-12|12 V and maximum output power of 55 W. This part's 4 outputs can handle a current up to 6|3|0.5|0.5 A. This part has a temperature range of 0 °C to 70 °C.