Bel Power SolutionsMAP80-4010
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 14A/4A/1A/3A 80W 14-Pin
Not Compliant | |
EAR99 | |
NRND | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 45.7 |
Largeur du paquet | 106.7 |
Longueur du paquet | 182.9 |
Carte électronique changée | 14 |
14 |
Power your device with direct current by using this MAP80-4010 AC to DC power supply from Bel Power Solutions to convert an alternating current source to a direct current supply. It has a voltage of 5|12|-5|-12 V and maximum output power of 80 W. This part's 4 outputs can handle a current up to 14|4|1|3 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.