Maxim IntegratedMAX5492LC10000+Réseaux et matrices de résistance
Res NET 9.09K Ohm/910 Ohm 0.1% 0.5714W ±35ppm/°C VOLT/D 5-Pin SOT-23 Gull Wing SMD T/R
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
2 | |
9.09K/910 | |
0.1% | |
50 | |
0.5714 | |
0.16 | |
-55 | |
125 | |
±35 | |
70 to 125 | |
VOLT/D | |
Gull Wing | |
5 | |
SOT-23 | |
Rectangular | |
SOT-23 | |
3 | |
3 | |
1.45 | |
1.45 | |
Surface Mount |
EDA / CAD Models |