VishayMB2S-E3/45Bridge Rectifiers
Diode Rectifier Bridge Single 200V 0.8A 4-Pin TO-269AA Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
200 | |
0.8 | |
140 | |
35 | |
1@0.4A | |
5 | |
-55 | |
150 | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 2.7(Max) |
Largeur du paquet | 4.1(Max) |
Longueur du paquet | 4.95(Max) |
Carte électronique changée | 4 |
Nom de lemballage standard | TO |
Conditionnement du fournisseur | TO-269AA |
4 |
If you want to convert an alternating current input into a direct current, then this MB2S-E3/45 full bridge rectifier from Vishay is perfect for you! In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |