50% Off
VishayMBA02040C2002FRP00Résistance simple fixée par alésage
Res Thin Film 20K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200 Medical
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | Yes |
PPAP | Unknown |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MBA02040C2002FRP00 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. The MBA02040C2002FRP00 part has an axial termination style. This product is 3.6 mm long.