Bel Power SolutionsMBC150-1T48G
AC/DC Power Supply Single-OUT 48V 2.08A 110W Medical
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 33.64(Max) |
Largeur du paquet | 50.8 |
Longueur du paquet | 101.6 |
Your electronic devices will need this MBC150-1T48G AC to DC power supply from Bel Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 48 V and maximum output power of 110 W. This part's single output can handle a current up to 2.08 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.