Bel Power SolutionsMBC201-1T15G
AC/DC Power Supply Single-OUT 15V 10.66A 200W Medical 16-Pin
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 38.1 |
Largeur du paquet | 76.2 |
Longueur du paquet | 127 |
Carte électronique changée | 16 |
16 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this MBC201-1T15G AC to DC power supply from Bel Power Solutions. It has a voltage of 15 V and maximum output power of 200 W. This part's single output can handle a current up to 10.66 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.