EAR99 | |
LTB | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 38.1 |
Largeur du paquet | 76.2 |
Longueur du paquet | 127 |
Ensure optimal performance of your electronic device with the use of this MBC300-1T05G AC to DC power supply from Bel Power Solutions. It has a voltage of 5 V and maximum output power of 200 W. This part's single output can handle a current up to 28 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.