EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Installation | Screw |
Hauteur du paquet | 30.48 |
Largeur du paquet | 50.8 |
Longueur du paquet | 101.6 |
Your electronic devices will need this MBC40-1048G AC to DC power supply from Bel Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 48 V and maximum output power of 40 W. This part's single output can handle a current up to 0.83 A. This part has a temperature range of -20 °C to 50 °C.