Bel Power SolutionsMBC450-1T15G
AC/DC Power Supply Single-OUT 15V 16.66A 450W Medical 17-Pin
EAR99 | |
LTB | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Regulated | |
U Frame | |
AC/DC | |
1 | |
Fixed | |
15 | |
16.66 | |
450 | |
90 | |
264 | |
120 | |
390 | |
4242VDC | |
4.5 | |
47 to 63 | |
±0.5 | |
86(Typ) | |
No | |
Pin Terminal Block | |
Screw Terminal Block | |
No | |
2% | |
Yes | |
-20 | |
70 | |
900 | |
Installation | Chassis |
Hauteur du paquet | 41 |
Largeur du paquet | 101.6 |
Longueur du paquet | 165.1 |
Carte électronique changée | 17 |
17 |
Ensure optimal performance of your electronic device with the use of this MBC450-1T15G AC to DC power supply from Bel Power Solutions. It has a voltage of 15 V and maximum output power of 450 W. This part's single output can handle a current up to 16.66 A. This part has a temperature range of -20 °C to 70 °C.