Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 0.9 |
Largeur du paquet | 1.65 |
Longueur du paquet | 2.7 |
Carte électronique changée | 2 |
Nom de lemballage standard | SOD |
Conditionnement du fournisseur | SOD-123FL |
2 | |
Forme de sonde | Flat |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBR1H100SFT3G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |