ADI EngineeringMBT-2210 ADI Engineering Single Board ComputerSingle Board Computers - SBCs
SBC, 1.46GHz Intel CPU 2GB DDR3L 1000Mbps
ADI Engineering MBT-2210 Product Description
The MinnowBoard Turbot from ADI Engineering is an enhanced MinnowBoard MAX compatible board that brings FCC and CE certification to the family of MinnowBoard products. Designed around the 64- bit Intel Atom E3826 1.46GHz CPU, this open source hardware platform features an enormous range of capabilities for intermediate and professional developers. Whether you’re designing vision systems, infrastructure, media devices, or other products, MinnoBoard Turbot is perfect for bringing a high- performance IoT or embedded applications to market.
ADXL356BEZ by Analog Devices Product Video
Product Aliases for MBT-2210
Common product aliases for the MBT-2210 include MBT2210, and MBT 2210. The MBT 2210 is part of the MinnowBoard Turbot family of products.
The MBT-2210 is associated with the following product categories: MinnowBoard, micro PC, single board computer. Arrow Electronics carries a wide variety of products within these categories.
Certified ADI Engineering Distributor
Arrow Electronics is a certified ADI Engineering distributor, offering a variety of ADI Engineering products. Products include ADI micro PCs, single board computers, and ADI Engineering MinnowBoard products. Arrow Electronics is an official source for ADI datasheets, schematics, and other product documentation.
MBT-2210 ADI Engineering Datasheet
Datasheet Snippet: MinnowBoard Turbot is an enhanced MinnowBoard Max compatible board that brings FCC and CE certification, increased performance and robustness to the MinnowBoard family. The expandable open-source hardware design of MinnowBoard Turbot provides endless possibilities for customization and integration. With its regulator compliance and enhanced design, Minnowboard Turbot is no longer just for developers and makers, but can be confidently deployed by OEMs and across an incredibly diverse range of commercial applications.
If looking for a different ADI Engineering datasheet, MinnowBoard datasheet, or micro PC datasheet, please view our comprehensive library of Arrow Electronics datasheets.
MBT 2210 Specifications
Compliant | |
5A992c. | |
Unconfirmed | |
8473.30.11.80 | |
MinnowBoard | |
Intel | |
1.46GHz | |
DDR3L | |
2GB | |
Intel HD | |
Yes | |
1000Mbps | |
1 | |
2 | |
1 | |
0 | |
0 | |
0 | |
Android 4.4|Debian GNU/Linux|Linux Ubuntu|Linux Yocto|Win 10|Win 8.1 | |
0 | |
40 | |
No | |
No | |
99 |