PHOENIX CONTACTMC 1.5/ 2-G-3.81Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 2 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

Mount this shrouded MC 1.5/ 2-G-3.81 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 2 contacts that are plated with tin. Its pitch is 3.81 mm. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 160 V@IEC|300V@UL. This device has a maximum current rating of 8 A. This product is 9.01 mm long, 7.25 mm tall and 9.2 mm deep. MC 1.5/ 2-G-3.81 is housed in green polybutylene terephthalate. It uses the solder termination method.

6 206 pièces: Livraison en 2 jours

    Total$0.45Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2521+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Allemagne
      • In Stock: 6 206 pièces
      • Price: $0.4514