onsemiMC100EPT26DTGTraducteurs de niveau
Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
ECL | |
Translator | |
LVDS/LVPECL to LVTTL | |
Unidirectional | |
2 | |
350(Typ) | |
2@3V to 3.6V | |
2.2 | |
ECL | |
24 | |
-3 | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Tube | |
Installation | Surface Mount |
Hauteur du paquet | 0.95(Max) |
Largeur du paquet | 3.1(Max) |
Longueur du paquet | 3.1(Max) |
Carte électronique changée | 8 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | TSSOP |
8 | |
Forme de sonde | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the MC100EPT26DTG level translator from ON Semiconductor is for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
EDA / CAD Models |