onsemiMC100LVEL56DWGMultiplexeurs
Multiplexer 1-Element ECL 4-IN 20-Pin SOIC W Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 2.4(Max) |
Largeur du paquet | 7.6(Max) |
Longueur du paquet | 12.95(Max) |
Carte électronique changée | 20 |
Nom de lemballage standard | SO |
Conditionnement du fournisseur | SOIC W |
20 | |
Forme de sonde | Gull-wing |
The MC100LVEL56DWG multiplexer from ON Semiconductor is designed specifically to decrease the number of input lines within your circuit. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It is made in a 2 x 2:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of -3.3|3.3 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -3.8|3.8 V.
EDA / CAD Models |