onsemiMC100LVEL58DGMultiplexeurs

Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Tube

ON Semiconductor's MC100LVEL58DG multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It is made in a 1 x 2:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of -3.3|3.3 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -3.8|3.8 V.

A datasheet is only available for this product at this time.