Cornell Dubilier ElectronicsMC12ED180J-FCondensateur Mica
Cap Mica 18pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
EAR99 | |
Active | |
8532.29.00.20 | |
Automotive | No |
PPAP | No |
18pF | |
5% | |
500VDC | |
Flat | |
3.2 X 2.5 X 2 | |
1210 | |
-55 | |
125 | |
Bulk | |
3.2 | |
2.5 | |
2(Max) | |
Surface Mount |
Look no further! Cornell Dubilier's MC12ED180J-F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 3.2 mm long, 2(Max) mm tall and 2.5 mm deep. Its capacitance value is 18pF.