Cornell Dubilier ElectronicsMC12FD330J-FCondensateur Mica
Cap Mica 33pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
EAR99 | |
Active | |
8532.29.00.20 | |
Automotive | No |
PPAP | No |
33pF | |
5% | |
500VDC | |
Flat | |
3.2 X 2.5 X 2 | |
1210 | |
-55 | |
125 | |
Bulk | |
3.2 | |
2.5 | |
2(Max) | |
Surface Mount |
The MC12FD330J-F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.2 mm long, 2(Max) mm tall and 2.5 mm deep. Its capacitance value is 33pF. It has a tolerance of 5%.